
8-bit microcontroller featuring an S08 core architecture and 60KB of FLASH memory, operating at up to 20MHz. This surface-mount device in a PQFP package offers 54 programmable I/Os, 3 timers/counters, and integrated peripherals including I2C, SPI, SCI, POR, PWM, WDT, LVD, and a watchdog timer. It supports a supply voltage range of 2.7V to 5.5V, with an operating temperature range of -40°C to 85°C.
NXP MC9S08AC60CFUER technical specifications.
| Package/Case | PQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
