The MC9S08AC60CPUER is an 8-bit microcontroller from NXP, featuring 54 I/O lines and a 40 MHz clock speed. It operates within a supply voltage range of 2.7V to 5.5V and has a maximum clock frequency of 16 MHz. The device includes a built-in ADC and PWM channels, but lacks DMA channels. It is available in a 64-pin LQFP package.
Sign in to ask questions about the NXP MC9S08AC60CPUER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AC60CPUER technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08AC60CPUER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.