
8-bit microcontroller featuring an S08 core architecture, operating at up to 20MHz with 60KB of FLASH memory and 2KB of RAM. This surface mount device, housed in an LQFP package, offers 22 I/Os and 54 programmable I/Os, supporting I2C, SPI, and SCI interfaces. It includes 3 timers/counters, an internal oscillator, and peripherals such as POR, PWM, WDT, LVD, and I2C. Operating within a 2.7V to 5.5V supply range and a temperature range of -40°C to 125°C, this RoHS and Halogen Free compliant component is designed for reliable performance.
NXP MC9S08AC60MFJE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AC60MFJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
