
8-bit microcontroller featuring an S08 core architecture, operating at up to 20MHz with 54 programmable I/Os. This FLASH memory microcontroller offers 60KB of program memory and 2KB of RAM, supporting I2C, SPI, and SCI interfaces. Designed for surface mounting in a PQFP package, it operates from 2.7V to 5.5V and boasts a wide temperature range of -40°C to 125°C. Integrated peripherals include POR, PWM, WDT, LVD, and I2C, with three timers/counters and an internal oscillator. This RoHS and Halogen Free compliant component is supplied in trays.
NXP MC9S08AC60MFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AC60MFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
