8-bit FLASH microcontroller featuring a maximum clock frequency of 40MHz. This device offers 8192 words of FLASH program memory and 768 bytes of RAM. It includes 38 programmable I/O lines and supports PWM generation and analog-to-digital conversion. Operating within an automotive temperature grade from -40°C to 125°C, it is housed in a 48-terminal, 7mm x 7mm QUAD JEDEC S-XQCC-N48 package. Nominal supply voltage is 5V, with a range of 2.7V to 5.5V.
NXP MC9S08AC8CFDE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 18.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08AC8CFDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.