8-bit microcontroller featuring an HCS08 CPU core. This industrial-grade IC operates within a -40°C to 85°C temperature range and is housed in a 44-pin S-PQFP-G44 plastic package with quad terminal positioning. It offers a maximum clock frequency of 16MHz and supports FLASH ROM programmability with 8192 words of storage and 768 bytes of RAM. The device includes 34 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC), with a supply voltage range of 2.7V to 5.5V.
NXP MC9S08AC8CFGER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08AC8CFGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.