
8-bit microcontroller featuring a 40MHz S08 core architecture with 16KB FLASH memory and 1KB RAM. This surface mount device offers 54 programmable I/Os, 8 PWM channels, and 8 timers/counters. Integrated peripherals include POR, WDT, LVD, I2C, SPI, and SCI interfaces. Operating voltage ranges from 2.7V to 5.5V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08AW16CFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AW16CFUE technical specifications.
| Access Time | 40us |
| Package/Case | QFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AW16CFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
