
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This FLASH memory device offers 32KB of program memory and 2KB of RAM, with 38 programmable I/O pins. Integrated peripherals include I2C, SPI, SCI, 8 ADC channels, and 8 PWM channels. Packaged in a QFN (48-pin) surface mount configuration, it operates from 2.7V to 5.5V and across a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08AW32CFDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AW32CFDE technical specifications.
| Package/Case | QFN |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1mm |
| Interface | I2C, SPI, SCI |
| Length | 7mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 38 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 38 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 2 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AW32CFDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
