
8-bit microcontroller featuring an S08 core architecture operating at up to 40MHz. This FLASH memory microcontroller offers 32KB of program memory and 2KB of RAM. It supports SPI, SCI, and I2C interfaces, with 34 programmable I/O pins and 8 timers/counters. The device is available in a surface mount LQFP package, operates from 2.7V to 5.5V, and is RoHS compliant.
NXP MC9S08AW32CFGER technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AW32CFGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
