8-bit microcontroller featuring a maximum clock frequency of 16 MHz and a speed of 40, with 32KB of FLASH ROM and 2KB of RAM. This device offers 34 I/O lines and operates within a supply voltage range of 2.7V to 5.5V, with a nominal supply voltage of 3V and a maximum supply current of 18.5mA. It includes PWM channels, an ADC, and DMA channels, and is rated for industrial temperature operation from -40°C to 105°C. Packaged in a 44-terminal S-PQFP-G44 format with a 10x10mm footprint.
Sign in to ask questions about the NXP MC9S08AW32VFGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AW32VFGE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08AW32VFGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.