
8-bit microcontroller featuring an S08 core architecture, operating at up to 60MHz with 54 programmable I/Os. This surface-mount device offers 60KB of FLASH memory and 2KB of RAM, supporting I2C, SPI, and SCI interfaces. It operates from a 2.7V to 5.5V supply, with an operating temperature range of -40°C to 85°C. Integrated peripherals include POR, PWM, WDT, and LVD, with 8 timers/counters and an internal oscillator.
Sign in to ask questions about the NXP MC9S08AW60CPUER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08AW60CPUER technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AW60CPUER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
