
The NXP MC9S08AW60VFGE is an 8-bit microcontroller with a core architecture of S08, operating at a frequency of 40MHz. It features a data bus width of 8 bits and a memory size of 60KB, with 4KB of RAM and 56KB of FLASH memory. The device is available in a LQFP package and is suitable for surface mount applications. It supports I2C, SPI, and SCI interfaces and has 34 I/Os, as well as two timers/counters. The microcontroller operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
NXP MC9S08AW60VFGE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AW60VFGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
