The MC9S08DN32AMLH is a 32KB FLASH 8-bit S08 microcontroller from NXP. It features a data bus width of 8 bits and supports various interfaces including I2C, SPI, SCI, and LIN. The device operates over a temperature range of -40°C to 125°C and is packaged in a halogen-free LQFP package. It has 53 I/Os and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low-voltage detection. The microcontroller has 1.5KB of RAM and is suitable for use in various applications.
Sign in to ask questions about the NXP MC9S08DN32AMLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DN32AMLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DN32AMLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
