
The MC9S08DN32MLF is a 32KB FLASH microcontroller with an 8-bit data bus and a maximum operating frequency of 40MHz. It is packaged in a LQFP package and features peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The device operates over a temperature range of -40°C to 125°C and is available in a tray packaging with a quantity of 250 units. The microcontroller is not RoHS compliant.
Sign in to ask questions about the NXP MC9S08DN32MLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DN32MLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 39 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1.5KB |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DN32MLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
