The MC9S08DN32MLH is a 32KB FLASH microcontroller with an 8-bit data bus and a maximum operating frequency of 40MHz. It is packaged in a LQFP package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a number of peripherals including a power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector. It also has 53 programmable I/Os and 8 timers/counters.
Sign in to ask questions about the NXP MC9S08DN32MLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DN32MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1.5KB |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DN32MLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
