
The MC9S08DN60ACLC is an 8-bit microcontroller from NXP, featuring 60KB of FLASH memory and 25 I/Os. It operates within a temperature range of -40°C to 85°C and is packaged in a halogen-free LQFP package. The device supports various interfaces, including I2C, SPI, SCI, and LIN, and includes peripherals such as a power-on reset, pulse-width modulation, and a low-voltage detector. The microcontroller is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the NXP MC9S08DN60ACLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DN60ACLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DN60ACLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
