8-bit S08 microcontroller featuring a 40MHz core frequency. Offers 60KB FLASH memory and 2KB RAM. Supports SPI, SCI, I2C, and LIN interfaces with 53 programmable I/O pins. Includes 8 PWM channels and 8 timers/counters. Operates within a 2.7V to 5.5V supply voltage range and a -40°C to 85°C temperature range. Packaged in LQFP.
Sign in to ask questions about the NXP MC9S08DN60CLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DN60CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DN60CLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
