
The MC9S08DV128CLL is a 128KB FLASH microcontroller from NXP, featuring an 8-bit S08 core and a maximum operating frequency of 40MHz. It supports a range of interfaces, including I2C, SPI, CAN, UART, and LIN, and has 87 programmable I/Os. The device operates within a temperature range of -40°C to 85°C and is available in a halogen-free LQFP package.
Sign in to ask questions about the NXP MC9S08DV128CLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DV128CLL technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 87 |
| Number of Programmable I/O | 87 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV128CLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
