
The MC9S08DV16ACLCR is a 16KB FLASH microcontroller based on the S08 core with an 8-bit data bus. It features a package type of LQFP and operates within a temperature range of -40°C to 85°C. The device supports various interfaces including I2C, SPI, CAN, LIN, and SCI. It also includes peripherals such as power-on reset, pulse width modulation, watch dog timer, and low voltage detector.
Sign in to ask questions about the NXP MC9S08DV16ACLCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DV16ACLCR technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV16ACLCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
