
8-bit S08 microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 40MHz with an 8-bit data bus width. Offers 39 I/Os, including 40 programmable I/Os, and supports I2C, SPI, CAN, SCI, and LIN interfaces. Includes two timers/counters and peripherals such as POR, PWM, WDT, and LVD. Packaged in an LQFP for surface mounting, with a supply voltage range of 2.7V to 5.5V and an operating temperature range of -40°C to 85°C. Halogen-free and RoHS compliant.
NXP MC9S08DV16ACLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV16ACLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
