The MC9S08DV16AMLC is a 16KB FLASH microcontroller with an 8-bit data bus operating at 40MHz. It features a range of interfaces including I2C, SPI, CAN, SCI, and LIN. The device is packaged in a 64-pin LQFP package and is suitable for surface mount applications. The microcontroller operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MC9S08DV16AMLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DV16AMLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV16AMLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
