
The MC9S08DV16AVLC is a 16KB FLASH microcontroller from NXP, featuring a S08 core and an 8-bit data bus. It operates within a temperature range of -40°C to 105°C and is packaged in a halogen-free LQFP package. The device supports various interfaces, including I2C, SPI, CAN, LIN, and SCI, and offers a range of peripherals, such as a power-on reset, pulse-width modulation, and a watchdog timer. The MCU is available in a tray packaging format.
Sign in to ask questions about the NXP MC9S08DV16AVLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DV16AVLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV16AVLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
