
8-bit S08 microcontroller featuring a 40MHz core frequency and 16KB of FLASH memory. This surface mount device offers 25 general-purpose I/Os and 53 programmable I/Os, with integrated peripherals including POR, PWM, WDT, and LVD. Communication interfaces include SPI, SCI, I2C, CAN, and LIN. Operating voltage ranges from 2.7V to 5.5V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08DV16CLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DV16CLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08DV16CLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
