
The MC9S08DV16MLC is a 16KB FLASH microcontroller based on the S08 core with an 8-bit data bus width. It operates at a maximum frequency of 40MHz and is available in a LQFP package. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It also features peripherals such as a power-on reset (POR), pulse-width modulation (PWM), and a watchdog timer (WDT). The microcontroller is not RoHS compliant.
NXP MC9S08DV16MLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 6 |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DV16MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
