
The NXP MC9S08DV32AMLF is a 32KB FLASH microcontroller operating at up to 40MHz with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It features a surface mount package in LQFP-64 format and supports various interfaces including I2C, SPI, CAN, SCI, and LIN. The device is designed to operate within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MC9S08DV32AMLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DV32AMLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV32AMLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
