
8-bit S08 microcontroller featuring a 40MHz core frequency. This integrated circuit offers 32KB of FLASH memory and 2KB of RAM, with 53 programmable I/O pins. It supports SPI, SCI, I2C, CAN, and LIN interfaces, along with 8 timers/counters and peripherals including POR, PWM, WDT, and LVD. Operating from a 2.7V to 5.5V supply, it functions within a -40°C to 85°C temperature range and is available in an LQFP package.
Sign in to ask questions about the NXP MC9S08DV32CLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DV32CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DV32CLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
