
The NXP MC9S08DV48AMLF is a 48KB FLASH microcontroller with a data bus width of 8 bits. It operates at a maximum temperature of 125°C and a minimum temperature of -40°C. The device features a range of peripherals, including a power-on reset, pulse-width modulation, watchdog timer, and low-voltage detector. It also supports various interfaces, including I2C, SPI, CAN, SCI, and LIN. The microcontroller is packaged in a halogen-free LQFP package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MC9S08DV48AMLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DV48AMLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 39 |
| Number of Programmable I/O | 53 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV48AMLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
