The MC9S08DV48CLF is an 8-bit microcontroller from NXP, featuring a S08 core architecture and a maximum operating frequency of 20MHz. It has a memory size of 48KB, with 2KB of RAM and 46KB of FLASH memory. The device supports various interfaces, including SPI, SCI, I2C, CAN, and LIN, and has 39 I/Os. It operates within a temperature range of -40°C to 85°C and is available in a LQFP package.
Sign in to ask questions about the NXP MC9S08DV48CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DV48CLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 39 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DV48CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.