
The MC9S08DV60ACLFR is a 60KB FLASH microcontroller from NXP, featuring an 8-bit data bus and a maximum operating frequency of 40MHz. It is available in a halogen-free LQFP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and supports various interfaces including I2C, SPI, CAN, LIN, and SCI. It also includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector.
Sign in to ask questions about the NXP MC9S08DV60ACLFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DV60ACLFR technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 39 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV60ACLFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
