
The MC9S08DV60AMLF is a 60KB FLASH microcontroller with an 8-bit data bus operating at a maximum frequency of 40MHz. It features a range of peripherals, including a power-on reset, pulse-width modulation, and a watchdog timer with low-voltage detection. The device is packaged in a halogen-free LQFP and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP MC9S08DV60AMLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DV60AMLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, CAN, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 39 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV60AMLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
