
8-bit CISC microcontroller featuring an S08 core, operating at up to 40MHz. This surface-mount device offers 60KB of FLASH memory and 2KB of RAM, with 53 programmable I/Os. Integrated peripherals include I2C, SPI, CAN, SCI, and LIN interfaces, along with POR, PWM, WDT, and LVD. Designed for automotive applications, it supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 125°C.
Sign in to ask questions about the NXP MC9S08DV60AMLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DV60AMLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DV60AMLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
