8-bit microcontroller, featuring a 38.4 MHz maximum clock frequency and 40 I/O lines. This industrial-grade IC offers 131072 words of FLASH program memory and 8192 bytes of RAM. It operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 3V (2.7V to 5.5V). The component includes PWM channels and an ADC, housed in a 48-terminal, 7x7mm plastic quad flat package.
NXP MC9S08DZ128CLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 38.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08DZ128CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.