
8-bit S08 microcontroller featuring a 40MHz core frequency and 16KB FLASH memory. This surface mount device offers 53 programmable I/Os, 6 timers/counters, and supports SPI, I2C, CAN, LIN, and SCI interfaces. Operating from 2.7V to 5.5V, it functions within a -40°C to 125°C temperature range and includes POR, PWM, WDT, and LVD peripherals.
NXP MC9S08DZ16MLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, I2C, CAN, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 6 |
| Oscillator Type | External |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08DZ16MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
