
The MC9S08DZ32AMLC is a 32KB FLASH microcontroller from NXP, featuring an 8-bit S08 core and a range of interfaces including I2C, SPI, CAN, SCI, and LIN. It operates at a maximum temperature of 125°C and a minimum of -40°C, with a supply voltage of 5.5V. The device has 25 I/Os and 2 timers/counters, and is available in a LQFP package.
NXP MC9S08DZ32AMLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DZ32AMLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
