
8-bit microcontroller (MCU) featuring a 40MHz S08 core architecture. This integrated circuit offers 48KB of FLASH memory and 3KB of RAM, with an 8-bit data bus width. It supports I2C, SPI, CAN, SCI, and LIN interfaces, and includes peripherals such as POR, PWM, WDT, LVD, and I2C. Operating within a supply voltage range of 2.7V to 5.5V, this component is housed in a 64-pin LQFP package and is RoHS and Halogen Free compliant.
NXP MC9S08DZ48AMLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08DZ48AMLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
