
8-bit S08 microcontroller featuring 60KB FLASH memory and 4KB RAM, operating at up to 40MHz. This LQFP packaged device offers 53 programmable I/Os, 8 PWM channels, and 8 timers/counters. Supports SPI, SCI, I2C, CAN, and LIN interfaces, with a supply voltage range of 2.7V to 5.5V. Designed for operation between -40°C and 125°C, it includes POR, WDT, and LVD peripherals.
Sign in to ask questions about the NXP MC9S08DZ60MLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DZ60MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Density | 60KB |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | S08 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DZ60MLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
