8-bit microcontroller featuring 16KB FLASH program memory and 1024 bytes RAM. Operates at a maximum clock frequency of 16MHz, with a maximum speed of 20MHz. This industrial-grade component offers 16 I/O lines and supports PWM channels and an ADC. It is housed in a 20-terminal PDSO package with dimensions of 4.4mm width and 6.5mm length, operating within a temperature range of -40°C to 85°C. Supply voltage ranges from 2.7V to 5.5V, with a maximum supply current of 15mA.
Sign in to ask questions about the NXP MC9S08EL16CTJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08EL16CTJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08EL16CTJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.