
8-bit S08 microcontroller IC featuring 32KB FLASH memory and 2KB RAM. Operates at up to 20MHz with an 8-bit data bus width. Supports SPI, SCI, and I2C interfaces, with 56 programmable I/Os and 8 timers/counters. Includes POR, PWM, WDT, and LVD peripherals. Packaged in a 64-LQFP, this RoHS and Halogen Free component operates from 2.08V to 3.6V, with an access time of 20us and a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08GB32CFUER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08GB32CFUER technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.08V |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GB32CFUER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
