Sign in to ask questions about the NXP MC9S08GT16CFDER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08GT16CFDER technical specifications.
| Access Time | 20us |
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.08V |
| Number of I/Os | 39 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GT16CFDER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
