
8-bit Microcontroller (MCU) featuring an S08 core architecture and an 8-bit data bus width. This integrated circuit offers 60KB of FLASH memory and 4KB of RAM, operating at a maximum frequency of 20MHz. Connectivity is provided via SPI, SCI, and I2C interfaces, with 36 programmable I/O pins available. The component supports a supply voltage range of 2.08V to 3.6V and includes peripherals such as POR, PWM, WDT, and LVD. Packaged in a QFP format, this RoHS and Halogen Free compliant microcontroller operates within a temperature range of -40°C to 85°C.
NXP MC9S08GT60CFBE technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.08V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GT60CFBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
