16-bit microcontroller featuring 40MHz maximum clock frequency and 8192 words of FLASH ROM. This QCC48 packaged device operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 1.8V to 3.6V. It offers 39 I/O lines, 1024 bytes of RAM, and includes PWM channels and an ADC. The 48-terminal component measures 7mm x 7mm with a QUAD terminal position.
NXP MC9S08GT8ACFDE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08GT8ACFDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.