
8-bit microcontroller featuring 8KB FLASH memory and 1KB RAM, operating at up to 40MHz. This surface mount device offers 24 programmable I/Os, 16 PWM channels, and supports I2C, SPI, and SCI interfaces. It includes a watchdog timer, POR, LVD, and WDT peripherals, with an operating temperature range of -40°C to 125°C.
NXP MC9S08GT8AMFCE technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GT8AMFCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
