
The MC9S08GW32CLK is a 32KB FLASH microcontroller from NXP, featuring a 8-bit S08 core, 45 I/Os, and 3 timers. It operates at a maximum frequency of 20MHz and has a memory size of 32KB. The device is packaged in an LQFP-80 package and is RoHS compliant. It supports various interfaces, including I2C, SPI, and LIN, and has a watchdog timer. The microcontroller has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the NXP MC9S08GW32CLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08GW32CLK technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, LIN, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 45 |
| Number of Programmable I/O | 57 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08GW32CLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
