8-bit microcontroller featuring an S08 core, operating at up to 48MHz. This FLASH memory microcontroller offers 128KB of program memory and 12KB of RAM. It supports I2C, SPI, USB, SCI, and UART interfaces, with 46 programmable I/O pins. Packaged in an LQFP, this lead-free and halogen-free component operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08JE128CLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08JE128CLK technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 480 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08JE128CLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
