
8-bit microcontroller featuring an S08 core architecture, operating at up to 48MHz. This FLASH memory device offers 128KB of program memory and 12KB of RAM. Integrated peripherals include I2C, SPI, USB, SCI, and UART interfaces, along with POR, PWM, WDT, LVD, and a watchdog timer. Packaged in an LQFP, this surface-mount component supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 105°C.
NXP MC9S08JE128VLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08JE128VLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
