
8-bit S08 microcontroller featuring 128KB FLASH memory and 12KB RAM. Operates at up to 48MHz with an 8-bit data bus. Offers I2C, SPI, USB, SCI, and UART interfaces, along with 46 programmable I/Os. Includes POR, PWM, WDT, LVD, and I2C peripherals. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 105°C and supply voltage from 1.8V to 3.6V.
Sign in to ask questions about the NXP MC9S08JE128VLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08JE128VLK technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | No |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC9S08JE128VLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
