8-bit microcontroller featuring 32KB FLASH ROM and 2KB RAM. Operates at a maximum clock frequency of 24MHz with a speed of 48MHz. Offers 51 I/O lines and includes PWM channels, ADC, and DMA channels. Housed in a 64-pin plastic quad flat package (S-PQFP-G64) with dimensions of 14mm x 14mm. Industrial temperature grade, operating from -40°C to 85°C, with a supply voltage range of 2.7V to 5.5V.
Sign in to ask questions about the NXP MC9S08JM32CQH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08JM32CQH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08JM32CQH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.