
8-bit S08 microcontroller featuring an 8KB FLASH memory and 1KB RAM. Operates at up to 48MHz with 37 programmable I/Os. Supports I2C, SPI, USB, LIN, and SCI interfaces, along with POR, PWM, WDT, and LVD peripherals. This surface mount QFN EP package operates from 2.7V to 5.5V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08JM8CGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08JM8CGT technical specifications.
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08JM8CGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
