The MC9S08JS8LCFK is an 8-bit microcontroller from NXP, featuring a 48MHz core frequency and 8KB of FLASH memory. It has 14 I/Os and supports various interfaces, including SPI, SCI, USB, and LIN. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a QFN EP package and is suitable for surface mount applications.
Sign in to ask questions about the NXP MC9S08JS8LCFK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08JS8LCFK technical specifications.
| Package/Case | QFN EP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, USB, LIN |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08JS8LCFK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.