The MC9S08LG16CLH is a 64-pin LQFP industrial microcontroller from NXP, featuring an 8-bit core with a maximum operating frequency of 40 MHz. It has 53 I/O lines and is programmed using FLASH ROM. The device operates over a temperature range of -40°C to 85°C and is compliant with ROHS standards. The microcontroller is available in a 10 x 10 mm package with a 1.40 mm height and 0.50 mm pitch.
Sign in to ask questions about the NXP MC9S08LG16CLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08LG16CLH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08LG16CLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.